
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet blind
19 inch
3 U
(W x H x D) 133 x 10 x 483 mm
Metal
1 pc(s)
Dark grey
133 mm
10 mm
483 mm
No
0
yes
48.3 cm (19")
1 Stück(e)
no
Datasheet 3380673 Delock 66747 19 inch Server rack cabinet blind 3 U Dark grey
User & Safety Instructions 3380673 Delock 66747 19 inch Server rack cabinet blind 3 U Dark grey