
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack drawer system
19 inch
2 U
(W x H x D) 180 x 90 x 482 mm
Metal
1 pc(s)
Black
180 mm
90 mm
482 mm
Round
Cable
C13/C14 appliances
No
1.233
yes
4
yes
1 Stück(e)
yes
Datasheet 3379125 Delock 66884 19 inch Server rack drawer system 2 U Black
User & Safety Instructions 3379125 Delock 66884 19 inch Server rack drawer system 2 U Black