
RJ45 modular plug with strain relief and kink protection sleeve for CAT 7 round cable 25pcs set
Highlights & Details
- RJ45 Male
- Gold, White
- Polycarbonate (PC)
- Cat7 S/FTP (S-STP)
- 25 pieces(s)
Technical specifications
- Material: Polycarbonate (PC)
- Packaging type
Piece
- Type
67018
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
Cable
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
23
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.149
- Factory colour
Gold
White
- Content
1 pc(s)
- Contact material
Gold plated
- Material
Polycarbonate (PC)
- Width
15 mm
- Height
11.7 mm
- Length
22.5 mm
- Features
+ strain relief
- Cable design
Round
- Version
Cable
- Depth
22.5 mm
- Cable use
C13/C14 appliances
- Connection type
RJ45
- UKCA
yes
- Quantity per pack
25 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3383076 Delock 67018 RJ45 modular plug with strain relief and kink protection sleeve for CAT 7 round cable 25pcs set 67018 RJ45
User & Safety Instructions
User & Safety Instructions 3383076 Delock 67018 RJ45 modular plug with strain relief and kink protection sleeve for CAT 7 round cable 25pcs set 67018 RJ45
Description
With thread help and anti-kink sleeve
With the included thread help the RJ45 plug can be mounted easily and the anti-kink protection protects the cable end against abrasion and prevents strong tensile loads at the cable.
This text is machine translated.
Features
- RJ45 plug with strain relief
- Suitable for CAT.7 round cables up to 8 mm
- For solid and bunched conductors (23 - 22 AWG)
- Shielded (S/FTP)
- 3-point contact
- Gold-plated contacts 1.27 μm / 50 μin
- PC case material
- Dim. (LxWxH): Approx. 22.5 x 15.0 x 11.7 mm



