
RJ45 modular plug CAT.6A for slim and ribbon cables 100-pack
Highlights & Details
- RJ45 Male
- White
- Polycarbonate (PC)
- CAT 6
- 100 pieces(s)
Technical specifications
- Material: Polycarbonate (PC)
- Packaging type
Bulk
- Type
67019
- Product type
RJ45 connector
- Connector type
Plug
Cable
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.18
- Factory colour
White
- Content
1 pc(s)
- Contact material
Gold plated
- Material
Polycarbonate (PC)
- Width
12.5 mm
- Height
11.7 mm
- Length
13.7 mm
- Features
gold-plated contacts
- Cable design
Round
- Version
Cable
- Depth
13.7 mm
- Cable use
C13/C14 appliances
- Connection type
RJ45
- UKCA
yes
- Quantity per pack
100 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3383077 Delock 67019 RJ45 modular plug CAT.6A for slim and ribbon cables 100-pack 67019 Plug White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3383077 Delock 67019 RJ45 modular plug CAT.6A for slim and ribbon cables 100-pack 67019 Plug White 1 pc(s)
Description
With thread help
With the included thread help the RJ45 plug can be mounted easily.
This text is machine translated.
Features
- RJ45 connector with threaded tool
- Suitable for CAT.6A slim and ribbon cable
- For solid and bunched conductors (32 AWG)
- 3-point contact
- Gold-plated contacts 1.27 μm / 50 μin
- PC case material
- Dim. (LxWxH): Approx. 13.7 x 12.5 x 11.7 mm



