
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack drawer system
19 inch
1 U
(W x H x D) 109 x 44.4 x 482.6 mm
Metal
1 pc(s)
Black
109 mm
44.4 mm
482.6 mm
Round
Cable
C13/C14 appliances
No
0.551
yes
48.3 cm (19")
1 Stück(e)
yes
Datasheet 3379822 Delock 67031 19 inch Server rack drawer system 1 U Black
User & Safety Instructions 3379822 Delock 67031 19 inch Server rack drawer system 1 U Black