
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Server rack cabinet blind
19 inch
3 U
(W x H) 133 mm x 11 mm
Metal
1 pc(s)
Black
133 mm
11 mm
1 inch
German, QWERTZ
0
yes
48.2 cm
Datasheet 3380669 Delock 67037 19 inch Server rack cabinet blind 3 U Black
User & Safety Instructions 3380669 Delock 67037 19 inch Server rack cabinet blind 3 U Black