
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sound card, external
2.0
Audio stereo (3.5 mm jack)
USB C®
1 pc(s)
0.050
Grey
Round
15 cm
Cable
1 x
2 x
C13/C14 appliances
Android
straight
yes
16 Bit
no
1
yes
yes
yes
Datasheet 3383779 Delock 67071 2.0 Sound card, external
User & Safety Instructions 3383779 Delock 67071 2.0 Sound card, external