
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
HDMI plug
1 x
HDMI socket
0.30 m
Black
7680 x 4320 Pixel
angled on one side
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
7680 x 4320 Pixel
RJ45 connector
yes
1 Stück(e)
45°
7.3 mm
User & Safety Instructions 3383729 Delock 67157 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 0.30 m