
Delock M8 A-coded 3-pin cable plug to socket PUR (TPU) 1 m
Technical specifications
- Packaging type
Bag
- Type
80138
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
3
- Cable length
1 m
- Jacket material
TPU
- Outside Ø
4.6 mm
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
IP67
- Features
PUR jacket
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
80138
- Content
1 pc(s)
- Cable Ø
4.6 mm
- Cable Ø (max.)
4.6 mm
- Cable Ø up to
4.6 mm
- Cable Ø range
4.6 - 4.6 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3383064 Delock 80138 Sensor/actuator connector (pre-fab) M8 1 m No. of pins (RJ): 3 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 3383064 Delock 80138 Sensor/actuator connector (pre-fab) M8 1 m No. of pins (RJ): 3 1 pc(s) Bag
Description
Description
This Delock industrial network cable can be used to connect various components to M8 connectors, e.g. for machine control or automation.
Resistant cable jacket made of TPU
The material of the cable jacket makes the cable flexible and robust.
The cable is oil and UV resistant and meets the high requirements for industrial applications.
Technical data
Connections:
1 x M8 A-coded 3-pin connector
1 x M8 A-coded 3-pin socket
Pin assignment: 1:1
Unshielded
Copper cables
Wire cross-section 24 AWG
Cable diameter: Approx. 4.6 mm
Cable sheath material: PUR (TPU)
Max. Number of bending cycles: >100
UV-resistant
Operating temperature: -25 °C ~ 80 °C
Protection class IP67
Colour, black
Length including connections: Approx. 1 m.
System requirements
One free M8 connector
Package contents
Patch cable
Packaging
Resealable bag
This text is machine translated.


