
Number
Highlights & Details
Delock Cable RJ45 CAT5E SFTP angled/straight 2 m
- RJ45 connector angled> RJ45 plug straight
- 1:1 connected
- Cat.5e specification
- S/FTP
Technical specifications
- Product type
Network cable, patch cable
CAT 5e
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Grey
- Connector version
straight
angled on one side
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
No
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1298122 Delock 83516 RJ45 Network cable, patch cable CAT 5e S/FTP 2.00 m Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1298122 Delock 83516 RJ45 Network cable, patch cable CAT 5e S/FTP 2.00 m Grey 1 pc(s)
Description
This text is machine translated.
Features
- Copper cable
- Wire diameter: 26AWG
Frequently Bought Together
(*All information is plus legal VAT)€ 22.64*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)


























