
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
3 dBi
Flat antenna
2.4 GHz
IPEX plug
0.02
1
6 mm
5 mm
Round
0.25 m
Cable
Black
25 mm
C13/C14 appliances
yes
-10 - 55 °C
Datasheet 3380871 Delock 86183 86183 Wi-Fi antenna 3 dBi 2.4 GHz
User & Safety Instructions 3380871 Delock 86183 86183 Wi-Fi antenna 3 dBi 2.4 GHz