Description
This module of Delock can be used to connect a network cable to a RJ45 socket. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.
Technical data
Connections:
external:
1 x RJ45 sockets (8P/8C) >
internal:
LSA (tool-free)
CAT.6A specification
Shielded (STP)
Complies with CAT.6A standards according to ISO/IEC 11801 Edition 2.2,
EN 50173-1:2011 and EN 60603-7-51, and ANSI/TIA 568-C.2
Made of zinc die-cast
Assignment according to TIA-568A/B
For solid and bunched conductors up to 0.573 mm (23 - 26 AWG)
For cable diameters from 6.0 - 8.5 mm
For installation in Keystone holders with 19.2 x 14.9 mm
Dim. (LxWxH): Approx. 37.8 x 16.0 x 22.5 mm
Package contents
Keystone Module
2 x thread help
Cable Ties
Packaging
Resealable bag
This text is machine translated.