
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
1 dBi
Flat antenna
2.4 GHz
IPEX plug
0
1
2.4 GHz and 5 GHz
20 mm
1.9 mm
25 cm
Round
0.25 m
Cable
Black
7 mm
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
Datasheet 3381006 Delock 86286 86286 Wi-Fi antenna 1 dBi 2.4 GHz
User & Safety Instructions 3381006 Delock 86286 86286 Wi-Fi antenna 1 dBi 2.4 GHz