
RJ45 plug CAT.8.1 STP tool-free
Highlights & Details
- RJ-45 Male straight
- Black
- Cat8.1 U/FTP (STP)
- 1 pieces(s)
Technical specifications
- Packaging type
Bag
- Type
86514
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
- No. of pins
8P8C
Cable
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
22
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.02
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Zinc (die-cast)
- Width
14.4 mm
- Height
14.1 mm
- Length
49.7 mm
- Features
Industrial-grade (w/o tools)
- Max. temperature
60 °C
- Min. temperature
-10 °C
- Seal type
None
- Cable design
Round
- Version
Cable
- Depth
49.7 mm
- Cable use
C13/C14 appliances
- Connection type
Connector
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3382157 Delock 86514 RJ45 plug CAT.8.1 STP tool-free 86514 RJ45 plug enclosure No. of pins (RJ) 8P8C Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3382157 Delock 86514 RJ45 plug CAT.8.1 STP tool-free 86514 RJ45 plug enclosure No. of pins (RJ) 8P8C Black 1 pc(s)
Description
This text is machine translated.
Features
- Connection:
- 1 x RJ45 connector
- Cable guide 180°
- Shielded (STP)
- CAT.8.1 Specification
- Screw-in strain relief clamp
- Made of zinc die-cast
- Assignment according to TIA-568A/B
- For solid and bunched conductors up to 0.644 mm (22 - 24 AWG)
- For cable diameters from 6.0 - 8.5 mm
- Dim. (LxWxH): Approx. 49.7 x 14.4 x 14.1 mm



