
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
86695
RJ45 connector
Cable
RJ45
RJ45 socket
RJ45 socket
0.02 kg
Black
1 pc(s)
Plastic
30 mm
23 mm
30 mm
85 °C
-40 °C
None
Round
Cable
30 mm
IP68
C13/C14 appliances
RJ45
2 x
yes
-40 - 85 °C
1 Stück(e)
Datasheet 3381685 Delock 86695 Delock 86695 N/A 86695 Black 1 pc(s) 86695 Black 1 pc(s)
User & Safety Instructions 3381685 Delock 86695 Delock 86695 N/A 86695 Black 1 pc(s) 86695 Black 1 pc(s)