
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DisplayPort splitter
1 x
USB C® (DP Alt Mode)
1 x
HDMI™
DisplayPort
via USB
Grey
0
51 mm
16.5 mm
51 mm
(W x H x D) 51 x 16.5 x 51 mm
Round
0.15 m
Cable
HDMI plug
HDMI plug
3840 x 2160 Pixel
60 Hz
PC
USB
5 A
20 V
yes
1 Stück(e)
yes
yes
yes
2
100 W
Datasheet 3384044 Delock 87867 DisplayPort splitter Grey
User & Safety Instructions 3384044 Delock 87867 DisplayPort splitter Grey