This lockable distribution box by Delock is suitable for wall mounting and serves as protection device for optical cables and couplings. The distribution box allows the recording of up to 24 SC Simplex or LC duplex couplings.
With splice box
The integrated splice box allows clean wiring of the individual fibers for the optimal transmission of fiber-optic signals. In addition, the cassette is perfectly suited for mechanical splicing and fusion splicing.
IP65 dust and waterproof
The distribution box has two cable inputs and 25 cable outputs, which are protected with a rubber seal. The seals allow a watertight seal to the housing for passing glass fiber cables indoors and outdoors. Furthermore, a screw connection can be used at the front side of the housing to conduct another cable.
This text is machine translated.