<>Bold Description
This LC Simplex to SC Simplex Hybrid coupling from Delock enables the switch from one type of plug to another. This makes it easy to connect LC and SC glass fiber cables to each other and makes them suitable for mounting in fiber optic cable, junction boxes and patch fields.
Protection through dust cover
The coupling is fitted with an appropriate cap to protect the sleeve from dust and keep it clean.
Technical Data
Connections:
1 x LC Simplex plug
1 x SC Simplex socket
Insertion loss < < 0.3 dB
Return loss > 60 dB
Ceramic sleeve
With dirt protection cover
Fastening via metal bracket or with screws
2 x mounting holes
Mounting hole diameter: Approx. 2.3 mm
Hole spacing: Approx. 18 mm
Operating temperature -40 °C - 75 °C
Colour: green
Material: Plastic / metal
Dim. (LxWxH): Approx. 45.0 x 22.0 x 9.3 mm
<>Bold System requirements
A free LC Simplex socket
A free SC Simplex plug
<>Package content bold
Fibre optic coupling
2 x screws
<>Bold Packaging
Resealable bag
This text is machine translated.