
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
Monopole antenna
2.4 GHz
RPSMA plug
RP-SMA plug
0.10
1
Linear
Vertical
13.20 mm
165 mm
200.30 mm
Adapter
Multicolour
12.5 mm
7.5 W
2.5 W
yes
-20 - 65 °C
-30 - 75 °C
User & Safety Instructions 3380359 Delock 88396 88396 Wi-Fi antenna 5 dBi 2.4 GHz