
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Monopole antenna
2.4 GHz
SMA plug
SMA plug
0.02
1
Linear
Vertical
19 mm
135 mm
13.5 cm
Black
19 mm
7.5 W
2.5 W
yes
-10 - 55 °C
1.9 cm
User & Safety Instructions 3380427 Delock 88571 88571 LTE antenna 3 dBi 2.4 GHz