
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
2.5 dBi
Monopole antenna
2.4 GHz
SMA plug
SMA plug
0.10
1
Linear
Vertical
10 mm
137.1 mm
137.70 mm
Adapter
White
10 mm
Networks
7.5 W
2.5 W
yes
User & Safety Instructions 3380568 Delock 88790 88790 LTE antenna 2.5 dBi 2.4 GHz