
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Monopole antenna
2.4 GHz
Indoors
SMA plug
SMA plug
1
Linear
Vertical
19 mm
13.5 cm
Black
Acrylonitrile butadiene styrene (ABS)
yes
-20 - 65 °C
1 Stück(e)
1.9 cm
Datasheet 3383590 Delock 88970 88970 LTE antenna 3 dBi 2.4 GHz
User & Safety Instructions 3383590 Delock 88970 88970 LTE antenna 3 dBi 2.4 GHz