
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
Flat antenna
2.4 GHz
IPEX plug
0.10
2
2.4 GHz and 5 GHz
Adhesive
Linear
Vertical
7 mm
1.6 mm
61.60 mm
0.15 m
Adapter
Black
61.6 mm
Networks
yes
-10 - 55 °C
1 Stück(e)
User & Safety Instructions 3380680 Delock 88983 88983 Wi-Fi antenna 5 dBi 2.4 GHz