
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Flat antenna
2.4 GHz
Indoors
SMA plug
0.10
1
22 mm
5 mm
115 mm
3 m
Black
115 mm
w/o USB Power Delivery
15 W
10 W
yes
-10 - 55 °C
1 Stück(e)
User & Safety Instructions 3381127 Delock 88987 88987 LTE antenna 3 dBi 2.4 GHz