
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Flat antenna
2.4 GHz
IPEX plug
0
1
Adhesive
14 mm
0.9 mm
10 cm
Round
0.1 m
Cable
Green
Grey
96 mm
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
User & Safety Instructions 3381129 Delock 88988 88988 LTE antenna 3 dBi 2.4 GHz