
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
3 dBi
Monopole antenna
2.4 GHz
6 GHz
RPSMA plug
0.046
1
18.9 mm
139.9 mm
Round
Cable
Black
139.9 mm
C13/C14 appliances
yes
-40 - 80 °C
1 Stück(e)
3 dBi
1.3 cm
Datasheet 3383584 Delock 89078 89078 Wi-Fi antenna 3 dBi 2.4 GHz, 6 GHz
User & Safety Instructions 3383584 Delock 89078 89078 Wi-Fi antenna 3 dBi 2.4 GHz, 6 GHz