
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
0 dBi
2.4 GHz
RPSMA plug
0.13
1
2.4 GHz and 5 GHz
Screw fastening
Linear
Vertical
45 mm
45 mm
77 mm
Round
3 m
Cable
White
77 mm
IP67
C13/C14 appliances
yes
-10 - 50 °C
1 Stück(e)
yes
Datasheet 3381135 Delock 89449 89449 Wi-Fi antenna 0 dBi 2.4 GHz
User & Safety Instructions 3381135 Delock 89449 89449 Wi-Fi antenna 0 dBi 2.4 GHz