
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
3 dBi
2.4 GHz
SMA plug
110 g
1
2.4 GHz and 5 GHz
Linear
Vertical
100 mm
50 mm
250 cm
Round
1 m
Cable
IP67
C13/C14 appliances
yes
-40 - 85 °C
Datasheet 3383580 Delock 89486 89486 Wi-Fi antenna 3 dBi 2.4 GHz
User & Safety Instructions 3383580 Delock 89486 89486 Wi-Fi antenna 3 dBi 2.4 GHz