
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Flat antenna
2.4 GHz
Indoors
MMCX plug
MMCX plug
0
1
Vertical
22 mm
5 mm
115 mm
Round
3 m
Cable
Black
115 mm
C13/C14 appliances
Acrylonitrile butadiene styrene (ABS)
yes
-10 - 55 °C
1 Stück(e)
User & Safety Instructions 3381512 Delock 89525 89525 LTE antenna 3 dBi 2.4 GHz