
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
Flat antenna
2.4 GHz
IPEX plug
0
2
2.4 GHz and 5 GHz
Adhesive
Linear
Vertical
13.5 mm
1.6 mm
38.20 mm
Round
0.15 m
Cable
Multicolour
38.2 mm
C13/C14 appliances
yes
-10 - 50 °C
Datasheet 3380907 Delock 89569 89569 Wi-Fi antenna 5 dBi 2.4 GHz
User & Safety Instructions 3380907 Delock 89569 89569 Wi-Fi antenna 5 dBi 2.4 GHz