
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
Flat antenna
2.4 GHz
IPEX plug
0.008
2
Adhesive
Linear
Vertical
7 mm
1.6 mm
Round
1.13 m
Cable
Black
616 mm
C13/C14 appliances
7.5 W
2.5 W
yes
-10 - 50 °C
1 Stück(e)
1 W
User & Safety Instructions 3381064 Delock 89571 89571 Wi-Fi antenna 5 dBi 2.4 GHz