
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
2 dBi
2.4 GHz
Outdoors
SMA plug
SMA plug
0.16
1
Screw fastening
Linear
Vertical
50 mm
48 mm
250 cm
Round
3 m
Cable
Black
Transparent
50 mm
IP67
C13/C14 appliances
Acrylonitrile butadiene styrene (ABS)
Cable
yes
-10 - 55 °C
1 Stück(e)
Datasheet 3381229 Delock 89589 89589 LTE antenna 2 dBi 2.4 GHz
User & Safety Instructions 3381229 Delock 89589 89589 LTE antenna 2 dBi 2.4 GHz