
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
3 dBi
Monopole antenna
2.4 GHz
IPEX plug
0
1
Linear
Vertical
132 mm
13.2 cm
Round
0.12 m
Cable
White
C13/C14 appliances
yes
-10 - 60 °C
1 Stück(e)
User & Safety Instructions 3383577 Delock 89619 89619 Wi-Fi antenna 3 dBi 2.4 GHz