
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
Flat antenna
2.4 GHz
Indoors
IPEX plug
0.10
2
2.4 GHz and 5 GHz
Adhesive
Linear
Vertical
7 mm
1.6 mm
61.60 mm
Round
0.5 m
Cable
Black
61.6 mm
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
Datasheet 3383557 Delock 89933 89933 Wi-Fi antenna 5 dBi 2.4 GHz
User & Safety Instructions 3383557 Delock 89933 89933 Wi-Fi antenna 5 dBi 2.4 GHz