
Highlights & Details
Adapter SMA Bush to SMA Bush 90° 3 GHz
- SMA socket - SMA socket
Technical specifications
- Connection 1: SMA
- Connection 2: SMA
- Packaging type
Piece
- Product type
SMA adapter
- Type A
SMA socket
- Type B
SMA socket
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
3 GHz
- Case material
Brass gold plated
- Manufacturer part #
89964
- Factory colour
Gold
- Insulation material
Brass gold plated
- Type
89964
- Cable design
Round
- Version
Cable
- Depth
15.2 mm
- Width
15.2 mm
- Cable use
C13/C14 appliances
- Weight
0.10
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Impedance
50 Ohm
- Quantity per pack
1 Stück(e)
- Frequency range
0 - 3000 MHz
Documents & Downloads
Datasheet
Datasheet 3383544 Delock 89964 89964 SMA adapter SMA socket - SMA socket 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3383544 Delock 89964 89964 SMA adapter SMA socket - SMA socket 1 pc(s) Piece
Description
This adapter by Delock is suitable for connection of components of the high-frequency technology.
This text is machine translated.
This text is machine translated.
Features
- Connections:
- 1 x SMA socket
- 1 x SMA Bush 90°
- Housing: Gold-plated brass
- Thread type: 1/4″ - 36 US - 2A
- Frequency range, 3 GHz
- Impedance: 50 ohm
- Operating temperature: -10 °C ~ 50 °C
- Dim. (LxB): Approx. 15.15 x 15.15 mm
System requirements
- Device with a free SMA connection











