
Highlights & Details
Adapter SMA bush to SMA bush for installation 10 GHz
- SMA socket - SMA socket
Technical specifications
- Product type: Adapter antenna
- Packaging type
Piece
- Product type
SMA adapter
- Type A
SMA socket
- Type B
SMA socket
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
10 GHz
- Case material
Brass gold plated
- Manufacturer part #
89980
- Factory colour
Gold
- Insulation material
Brass gold plated
- Type
89980
- Cable design
Round
- Version
Cable
- Depth
17.3 mm
- Width
16 mm
- Cable use
C13/C14 appliances
- Mounting type
Screw fastening
- Weight
0.004
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3383530 Delock 89980 89980 SMA adapter SMA socket - SMA socket 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3383530 Delock 89980 89980 SMA adapter SMA socket - SMA socket 1 pc(s) Piece
Description
This adapter by Delock is suitable for connection of components of the high-frequency technology.
This text is machine translated.
This text is machine translated.
Features
- Connections:
- 1 x SMA socket
- 1 x SMA bush for installation
- Housing: Gold-plated brass
- Thread type: 1/4″ - 36 US - 2A
- Frequency range, 10 GHz
- Impedance: 50 ohm
- Operating temperature: -10 °C ~ 50 °C
- Dim. (LxB): Approx. 17.3 x 16.0 mm
System requirements
- Device with a free SMA connection












