
Highlights & Details
Adapter SMA plug to SMA socket 3 GHz
- SMA plug - SMA socket
Technical specifications
- Connection 1: SMA
- Connection 2: SMA
- Packaging type
Single
- Product type
SMA adapter
- Type A
SMA plug
- Type B
SMA socket
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
3 GHz
- Case material
Brass gold plated
- Manufacturer part #
89990
- Factory colour
Gold
- Insulation material
Brass gold plated
- Type
89990
- Cable design
Round
- Version
Cable
- Width
25.6 mm
- Cable use
C13/C14 appliances
- Weight
0.10
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Impedance
50 Ohm
- Quantity per pack
1 Stück(e)
- Diameter
7 mm
- Frequency range
0 - 3000 MHz
Documents & Downloads
Datasheet
Datasheet 3383520 Delock 89990 89990 SMA adapter SMA plug - SMA socket 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3383520 Delock 89990 89990 SMA adapter SMA plug - SMA socket 1 pc(s) Single
Description
This adapter by Delock is suitable for connection of components of the high-frequency technology.
This text is machine translated.
This text is machine translated.
Features
- Connections:
- 1 x SMA plug
- 1 x SMA socket
- Housing: Gold-plated brass
- Thread type: 1/4″ - 36 US - 2A
- Internal thread: 1/4″ - 36 US - 2B
- Frequency range, 3 GHz
- Impedance: 50 ohm
- Operating temperature: -10 °C ~ 50 °C
- Dimensions (LxD): Approx. 25.6 x 7.0 mm
System requirements
- Device with a free SMA connection











