
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMA adapter
SMA socket
TS-9 plug
Adapter
50 Ω
1 pc(s)
0.008 m
4 GHz
Brass gold plated
90108
Silver
90108
Round
Cable
16.8 mm
8 mm
C13/C14 appliances
0.003
yes
-40 - 85 °C
50 Ohm
1 Stück(e)
8 mm
Datasheet 3383473 Delock 90108 90108 SMA adapter SMA socket - TS-9 plug 0.008 m 1 pc(s)
User & Safety Instructions 3383473 Delock 90108 90108 SMA adapter SMA socket - TS-9 plug 0.008 m 1 pc(s)