Description
This PCI Express card from Delock extends the PC by two M.2 slots. To this can be connected up to two M.2 SSDs in 2280, 2260, 2242 and 2230 format. With the help of the large heat sink and the fan on the circuit board, an adequate cooling of the M.2 modules is ensured.
RAID
When using more than one M.2 port, you have the option of several
RAID
Modes.
Technical data
Connections:
2 x M.2 Key M slot
1 x PCI Express x8, V3.0
Marvell 88NR2241B0 chipset
Interface PCIe / NVMe SSD
Supports M.2 modules in the format 2280, 2260, 2242 and 2230 with Key M or Key B+M on PCIe basis
Maximum height of the components on the module: 1.5 mm, use of two-sided modules possible
Supports NVM Express (NVMe SSD)
Bootable, UEFI version 2.3.1 or higher
Supports S.M.A.R.T.
Supports TRIM
Supported
RAID
0, 1, JBOD
1 x 40 mm fan for active cooling of the M.2 modules
1 x heat sink
2 x LED display
Operating temperature: 5 °C ~ 50 °C
Storage temperature -25 °C ~ 70 °C.
Humidity 15 ~ 90%
System requirements
Linux Kernel 6.2 or later
Windows 10/10-64/11
Windows Server 2022
PC with a free PCI Express x8 / x16 / x32 slot
Package contents
PCI Express card with fan
Heat Sinks
Low profile aperture
2 x screws
User manual
Packaging
Box
This text is machine translated.