
Barcode Scanner
Highlights & Details
- Portable barcode reader black, orange
- Scanner type: 1D/2D sensor type: CMOS
- Codabar, code 128, code 39, EAN-13, EAN-8, ISBN, Industrial 2 of 5 Data Matrix, Micro QR Code, MicroPDF417, PDF417, QR Code
- 1280 x 800 pixels
- 50 cm operating distance
- Built-in processor
- Wired & wireless standard interfaces: Bluetooth, USB
- Power source: Battery lithium polymer (LiPo) 1800 mAh
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
2D barcode scanner
- Type
90507
- Type
Smartphone/tablet
- Scanning technology
LED
- Readable code types
1D
2D
- Reading distance (max.)
500 mm
- Scanning confirmation
LED
- Scan rate
120 Scans/s
- Cordless scanning
Bluetooth®
150 m
- Factory colour
Black
Orange
- Cable length
2 m
- Width
100 mm
- Height
80 mm
- Depth
185 mm
- Weight
321 g
- Bluetooth
4.1
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
1800 mAh
- Input voltage
5 V
- UKCA
yes
- Operating temperature (T-T)
-20 - 50 °C
- Number of batteries supported
1
- Wireless range
150 m
- Working distance
50 cm
- Optical sensor resolution (W x H)
1280 x 800 p
- Power consumption
220 mA
- Internal memory
16 MB
- Operating relative humidity (H-H)
5 - 95 %
- Read rate (max)
120 Auslesungen/Sekunde
- Storage temperature (T-T)
-40 - 70 °C
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3379092 Delock 90507 2D barcode scanner Bluetooth® 1D, 2D LED Black, Orange Smartphone/tablet
User & Safety Instructions
User & Safety Instructions 3379092 Delock 90507 2D barcode scanner Bluetooth® 1D, 2D LED Black, Orange Smartphone/tablet
Information
Test Summary Report 3379092 Delock 90507 2D barcode scanner Bluetooth® 1D, 2D LED Black, Orange Smartphone/tablet
Description
Automatic adjustment to ambient brightness
The scanner automatically adjusts to the ambient brightness and captures up to 120 scans per second under optimum light conditions.
At low ambient brightness the bar code is illuminated by an additional white LED and can thus be used even in poor lighting conditions.
Robust design characteristics
Thanks to its robust processing, the scanner can easily intercept the falls of up to 1.80 m and is thus Ideal suitable for industrial use.
Transfer via Bluetooth, USB or 2.4 GHz
The scanned barcodes are transmitted either via Bluetooth directly to the Bluetooth output device or via the 2.4 GHz frequency band with the enclosed USB dongle. Alternatively, the scanner can be connected to the computer using the enclosed USB cable.
This text is machine translated.
Features
- 1 x USB Type-C™ connector
- Decoding chip: ARM Cortex 32-bit
- Lithium-polymer 1800 mAh battery
- Max. Resolution 1280 x 800
- Trigger: Push-button
- Reading distance: Approx. 30 mm to 500 mm
- Reading accuracy 3 - 4 mil
- Range:
- Indoor areas: Up to 80 m.
- Outdoor: Up to 150 m.
- Internal memory: 16 MB
- Light color: Visible red LED
- Compensation light: White LED
- Sensor: CMOS image sensor
- Scan rate: Up to 120 scans per second
- Scan angle 55°
- Ambient brightness: Max. 100000 lux
- Input voltage: 5 V
- Power consumption:
- Operating: Max. 220 mA
- Standby: Max. 20 mA
- Operating temperature: -20 °C ~ 50 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 95% (non-condensing)
- Colour: Black/orange
- Weight approx. 321 g
- Dim. (LxWxH): Approx. 185 x 100 x 80 mm
- Cable length without connections: Approx. 0.5 m.
- Bluetooth standard V 4.1
- 2.4 GHz
- Scan codes:
- Codabar
- Code 128
- Code 39
- Interleaved 2 of 5
- EAN-8 / EAN-13
- ISBN 13
- Data matrix
- Micro PDF417
- AAA QR
- PDF417
- QR code
System requirements
- Android 9.0 or higher
Bluetooth Standard 4.1 or higher
IPad Pro (2018)
Mac OS X 10.15.5 or higher
Windows 8.1/8.1-64/10/10-64
PC or laptop with a free USB type A port for dongle




