
Highlights & Details
Barcode Scanner
- Portable barcode reader black
- Scanner type: 1D/2D sensor type: CMOS
- Codabar, code 128, code 39, EAN-13, EAN-8, ISBN, Interleaved 2 of 5, PDF417 Data Matrix, Micro QR Code, MicroPDF417, QR Code
- 1280 x 800 pixels
- 30 cm operating distance
- Built-in processor
- Standard wireless interfaces: Bluetooth
- Power source: Battery 380 mAh
Technical specifications
- Product type
2D barcode scanner
- Type
90508
- Type
Hand-held
- Scanning technology
LED
- Readable code types
1D
2D
- Reading distance (max.)
300 mm
- Scanning confirmation
LED
- Scan rate
100 Scans/s
- Cordless scanning
Bluetooth®
Corded
- Factory colour
Black
- Cable length
1 m
- Width
5 mm
- Height
5 mm
- Depth
35 mm
- Weight
39 g
- Bluetooth
4.1
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
380 mAh
- Input voltage
3.3 V
- UKCA
yes
- Operating temperature (T-T)
-10 - 60 °C
- USB 2.0 ports quantity
1
- Working distance
30 cm
- Optical sensor resolution (W x H)
1280 x 800 p
- Power consumption
200 mA
- Internal memory
16 MB
- Operating relative humidity (H-H)
5 - 90 %
- Pitch reading angle
0 - 360°
- Read rate (max)
100 Auslesungen/Sekunde
- Storage temperature (T-T)
-40 - 70 °C
- Built-in processor
yes
- Light levels (direct sunlight)
0 - 10000 Lux
Documents & Downloads
Datasheet
Datasheet 3379096 Delock 90508 2D barcode scanner Bluetooth®, Corded 1D, 2D LED Black Hand-held
User & Safety Instructions
User & Safety Instructions 3379096 Delock 90508 2D barcode scanner Bluetooth®, Corded 1D, 2D LED Black Hand-held
Description
Automatic adjustment to ambient brightness
The scanner automatically adjusts to the ambient brightness and captures up to 100 scans per second under optimum light conditions.
At low ambient brightness the bar code is illuminated by an additional white LED and can thus be used even in poor lighting conditions.
Small and convenient
This small ring scanner can be attached practically to the finger with the hook and loop fastener, so that the carrier has his hands free, for example to hold a cardboard box. The scanner can be rotated by the rotating device making it suitable for both right and left-handed use.
Transfer via Bluetooth, USB or 2.4 GHz
The scanned barcodes are transmitted either via Bluetooth directly to the Bluetooth output device or via the 2.4 GHz frequency band with the enclosed USB dongle. Alternatively, the scanner can be connected to the computer using the enclosed USB cable.
This text is machine translated.
Features
- Connection 1 x USB type micro-B socket
- Decoding chip: ARM Cortex 32-bit
- Lithium-polymer 380 mAh battery
- Resolution: 1280 x 800
- Trigger: Push-button
- Reading distance: Approx. 30 mm to 300 mm
- Reading accuracy 4 mil
- Internal memory: 16 MB
- Light color: Visible red LED
- Compensation light: White LED
- Sensor: CMOS image sensor
- Scan rate: Up to 100 scans per second
- Inclination 360°
- Ambient brightness: Max. 10000 lux
- Input voltage: 3.3 V
- Power consumption:
- Operating: Max. 200 mA
- Standby: Max. 125 mA
- Operating temperature: -10 °C ~ 60 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 90% (non-condensing)
- Colour, black
- Weight approx. 39 g
- Dim. (LxWxH): Approx. 48 x 48 x 20 mm
- Cable length without connections: Approx. 1 m.
- Bluetooth standard V 4.1
- 2.4 GHz
- Scan codes:
- Codabar
- Code 128
- Code 39
- Interleaved 2 of 5
- EAN-8 / EAN-13
- ISBN 13
- Data matrix
- Micro PDF417
- AAA QR
- PDF417
- QR code
System requirements
- Android 9.0 or higher
IPad Pro (2018)
Mac OS X 10.15.5 or higher
Bluetooth Standard 4.1 or higher
PC or laptop with a free USB type A port for dongle
Windows 8.1/8.1-64/10/10-64/11



