
Highlights & Details
Delock crimping tool with wire stripper and network tester for 8P (RJ45), 6P (RJ12/11), 6P DEC or 4P (RJ10) plugs
- Combination tool
- RJ-10, RJ-11, RJ-12, RJ-45
- Material grip: Plastic
- Black/Grey
Technical specifications
- Product color: Black, gray
- Product type
Crimper
- Manufacturer part #
90511
- Range of uses
Crimp connectors
Wire connectors
RJ connectors
Connector
- Suitable for connectors
RJ45
RJ12
RJ10
RJ11
- Length
200 cm
- Material
Metal
Plastic
- Width
69 mm
- Height
22 mm
- Weight
358 g
- Features
Incl. cable cutter
Incl. cable strippers
- Cable design
Round
- Cable length
0.069 m
- Version
Cable
- Factory colour
Multicolour
- Depth
190 mm
- Screen size diagonal (inches)
24 inch
- Cable use
C13/C14 appliances
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3383282 Delock 90511 90511 Crimper Crimp connectors, Wire connectors, RJ connectors, Connector Incl. cable cutter, Incl. cable s
User & Safety Instructions
User & Safety Instructions 3383282 Delock 90511 90511 Crimper Crimp connectors, Wire connectors, RJ connectors, Connector Incl. cable cutter, Incl. cable s
Description
All in one
The multi-function pliers are suitable for crimping, stripping and cutting of 8P (RJ45), 6P (RJ12/11) or 4P (RJ10) plugs and cables.
Three integrated blades ensure easy stripping of the cable or cutting the wires.
Modular plug RJ12 6/6 (6P6C)
These pliers are also suitable for crimping modular plug with shifted DEC latch.
Built-in cable tester
Thanks to the integrated cable tester, direct wiring can be tested after the crimping process All three types of plugs fit into the provided sockets.
LED test run
For every type of plug there is an individual pin arrangement. The white numbers (1 - 8 +G) are used to test the RJ45 pin assignment. The yellow series of numbers (1 - 6) stands for RJ11 and the green (1 - 4) for the RJ10 plug.
During the test, the red LED goes through the respective allocation. If, for example, the RJ10 plug is tested, the red LED starts at the green 1.
Note
The pliers have a locking mechanism, which prevents accidental closing or opening. Five clearly audible locking points signal this mechanism. After fifth, the pliers open again when the handles are pressed together.
With the help of the screw attached to the handle the opening can be brought about at any time.
Network tester
The battery compartment is installed in the grips of the pliers. 3 x LR44 batteries are required, not included in the delivery.
This text is machine translated.







