
Highlights & Details
Delock 90523 90523 Crimper Crimp connectors, RJ connectors, Western Electric connectors Incl. cable strippers, Incl. cable cutter RJ50, RJ11, RJ45, Modular plug, RJ12
- crimping tool
- RJ-11, RJ-12, RJ-45, RJ-50
- Material: Metal, plastic
- Material grip: Plastic
- Black, yellow
Technical specifications
- Product color: Black, yellow
- Product type
Crimper
- Manufacturer part #
90523
- Range of uses
Crimp connectors
RJ connectors
Western Electric connectors
- Suitable for connectors
RJ50
RJ11
RJ45
Modular plug
RJ12
- Length
200 cm
- Material
Metal
Plastic
- Width
77 mm
- Height
18 mm
- Weight
514 g
- Features
Incl. cable strippers
Incl. cable cutter
- Cable design
Round
- Cable length
0.077 m
- Version
Cable
- Factory colour
Multicolour
- Cable use
C13/C14 appliances
Cable
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3383263 Delock 90523 90523 Crimper Crimp connectors, RJ connectors, Western Electric connectors Incl. cable strippers, Incl. cab
User & Safety Instructions
User & Safety Instructions 3383263 Delock 90523 90523 Crimper Crimp connectors, RJ connectors, Western Electric connectors Incl. cable strippers, Incl. cab
Description
All in one
The multi-function pliers are suitable for crimping, stripping and cutting of 10P (RJ50), 8P (RJ45), 6P (RJ12/11) or 4P modular plugs.
Integrated blades ensure easy cable stripping and cutting of the wires.
Modular plug RJ12 6/6 (6P6C)
These pliers are also suitable for crimping modular plug with shifted DEC latch.
Note
The pliers have a locking mechanism, which is to prevent accidental closing or opening. Six clearly audible locking points signal this mechanism. After the seventh, the pliers will open again when the handles are pressed together.
With the help of the screw that is attached to the handle, opening can also be achieved.
This text is machine translated.





