
Barcode Scanner
Highlights & Details
- Portable barcode reader black, orange
- Scanner type: 1D/2D sensor type: CMOS
- Codabar, code 128, code 39, EAN-13, EAN-8, ISBN, PDF417 Data Matrix QR Code
- 640 x 480 pixels
- 25 cm operating distance
- Wired standard interfaces: USB
- Power source: Battery, USB lithium polymer (LiPo) 2000 mAh
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
2D barcode scanner
- Type
90550
- Type
Handheld incl. base
- Scanning technology
LED
- Readable code types
2D
1D
- Reading distance (max.)
250 mm
- Scan rate
200 Scans/s
- Cordless scanning
Corded
- Factory colour
Black
Orange
- Cable length
1 m
- Width
82 mm
- Height
65 mm
- Depth
165 mm
- Weight
146 g
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
2000 mAh
- Input voltage
3.3 V
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Wireless range
100 m
- USB 2.0 ports quantity
1
- Working distance
25 cm
- Base dimensions (WxDxH)
95 x 120 x 80 mm
- Base weight
118 g
- Optical sensor resolution (W x H)
640 x 480 p
- Power consumption
120 mA
- Internal memory
16 MB
- Operating relative humidity (H-H)
5 - 95 %
- Read rate (max)
200 Auslesungen/Sekunde
- Storage temperature (T-T)
-40 - 70 °C
Documents & Downloads
Datasheet
Datasheet 3379760 Delock 90550 2D barcode scanner Corded 2D, 1D LED Black, Orange Handheld incl. base
User & Safety Instructions
User & Safety Instructions 3379760 Delock 90550 2D barcode scanner Corded 2D, 1D LED Black, Orange Handheld incl. base
Description
Automatic adjustment to ambient brightness
The scanner automatically adjusts to the ambient brightness and captures up to 200 scans per second under optimum light conditions.
At low ambient brightness the bar code is illuminated by an additional white LED and can thus be used even in poor lighting conditions.
Charging station functions as interface
The scanned barcode is transferred over the 2.4 GHz frequency band. In addition to charging the handheld scanner, the charging station also acts as a 2.4 GHz interface and is connected to the system via the USB cable.
Using an optional adapter cable, it is possible to connect the charging station to a smartphone or tablet.
This text is machine translated.
Features
- Connection 1 x USB 2.0 type-B socket
- Lithium-polymer 2000 mAh battery
- Decoding chip: ARM Cortex 32-bit
- Max. Resolution 640 x 480
- Trigger: Push-button
- Reading distance: Approx. 40 mm to 250 mm
- Reading accuracy 5 - 10 mil
- Range:
- Indoor areas: Up to 60 m.
- Outdoor: Up to 100 m.
- Internal memory: 16 MB
- Light color: Visible red LED
- Compensation light: White LED
- Sensor: CMOS image sensor
- Scan rate: Up to 200 scans per second
- Scan angle 60°
- Ambient brightness: Max. 100000 lux
- Input voltage: 3.3 V
- Power consumption:
- Operating: Max. 120 mA
- Standby: Max. 500 mA
- Operating temperature: -20 °C ~ 60 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 95% (non-condensing)
- Colour, black
- Weight:
- Barcode scanner: Approx. 146 g
- Charging station: Approx. 118 g
- Dimensions (LxWxH):
- Barcode scanner: Approx. 16.5 x 8.2 x 6.5 cm
- Charging station: 12.0 x 9.5 x 8.0 cm
- Cable length without connections: Approx. 1 m.
- 2.4 GHz
- Scan codes:
- Codabar
- Code 128
- Code 39
- EAN-8 / EAN-13
- ISBN 13
- Data matrix
- PDF417
- QR code
- Languages supported:
- Deutsch
- English
- French
- Finnish
- Italian
- Swiss German
- Swiss French
- Portuguese
- Czech
- Hungarian
- Danish
- Polish;
System requirements
- Android 9.0 or higher
Chrome OS
IPad Pro (3) Next generation) or higher
Linux Kernel 5.4 or later
Mac OS X 10.15.6 or higher
Windows 8.1/8.1-64/10/10-64
PC or notebook with a free USB type A port for charging station




