
Highlights & Details
Barcode Scanner
- Portable barcode reader black, orange
- Scanner type: 1D/2D sensor type: CMOS
- Codabar, code 128, code 39, EAN-13, EAN-8, ISBN, Interleaved 2 of 5, MSI, PDF417 Code 39, Data Matrix, Micro QR Code, PDF417, QR code
- 1280 x 800 pixels
- 50 cm operating distance
- Wired standard interfaces: Bluetooth, RF Wireless
- Power source: Battery lithium polymer (LiPo) 1800 mAh
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
2D barcode scanner
- Type
90556
- Type
Handheld incl. base
- Scanning technology
LED
- Readable code types
1D
2D
- Reading distance (max.)
500 mm
- Scanning confirmation
LED
- Scan rate
120 Scans/s
- Cordless scanning
Bluetooth®
Corded
- Factory colour
Black
Orange
- Cable length
0 mm
- Width
80 mm
- Height
100 mm
- Depth
185 mm
- Weight
321 g
- Bluetooth
4.1
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
1800 mAh
- UKCA
yes
- Operating temperature (T-T)
-20 - 50 °C
- Working distance
50 cm
- Optical sensor resolution (W x H)
1280 x 800 p
- Internal memory
16 MB
- Operating relative humidity (H-H)
5 - 95 %
- Storage temperature (T-T)
-40 - 70 °C
Documents & Downloads
Datasheet
Datasheet 3379152 Delock 90556 2D barcode scanner Bluetooth®, Corded 1D, 2D LED Black, Orange Handheld incl. base
Information
Test Summary Report 3379152 Delock 90556 2D barcode scanner Bluetooth®, Corded 1D, 2D LED Black, Orange Handheld incl. base
Security datasheet
Security datasheet 3379152 Delock 90556 2D barcode scanner Bluetooth®, Corded 1D, 2D LED Black, Orange Handheld incl. base
Description
Automatic adjustment to ambient brightness
The scanner automatically adjusts to the ambient brightness and captures up to 120 scans per second under optimum light conditions.
At low ambient brightness the bar code is illuminated by an additional white LED and can thus be used even in poor lighting conditions.
Robust design characteristics
Thanks to its robust processing, the scanner can easily intercept the falls of up to 1.80 m and is thus Ideal suitable for industrial use.
Charging station functions as interface
The data transfer of the scanned barcodes is done either via Bluetooth or via the 2.4 GHz frequency band. In addition to charging the handheld scanner, the inductive charging station functions as Bluetooth as well as 2.4 GHz interface and is connected to the system via USB cable.
This text is machine translated.
Features
- Charger
- Connection 1 x USB 2.0 type A plug
- Input voltage: 5 V
- Power consumption:
- Operating: Max. 1100 mA
- Standby: Max. 700 mA
- Operating temperature: -20 °C ~ 50 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 95% (non-condensing)
- Colour, black
- Weight approx. 295 g
- Dim. (LxWxH): Approx. 180 x 100 x 75 mm
- Cable length without connections: Approx. 1.25 m.
- Bluetooth standard V 4.1
- 2.4 GHz
- Barcode Scanners
- Decoding chip: ARM Cortex 32-bit
- Lithium-polymer 1800 mAh battery
- Max. Resolution 1280 x 800
- Trigger: Push-button
- Reading distance: Approx. 30 mm to 500 mm
- Reading accuracy 3 - 4 mil
- Range:
- Bluetooth: Up to 10 m.
- 2.4 GHz: Up to 100 m
- Internal memory: 16 MB
- Light color: Visible red LED
- Compensation light: White LED
- Sensor: CMOS image sensor
- Scan rate: Up to 120 scans per second
- Scan angle 55°
- Ambient brightness: Max. 100000 lux
- Input voltage: 5 V
- Power consumption:
- Operating: Max. 220 mA
- Standby: Max. 20 mA
- Operating temperature: -20 °C ~ 50 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 95% (non-condensing)
- Colour: Black/orange
- Weight approx. 321 g
- Dim. (LxWxH): Approx. 185 x 100 x 80 mm
- Scan codes:
- Code 128
- Code 39
- Interleaved 2 of 5
- EAN-8 / EAN-13
- ISBN 13
- Data matrix
- Micro PDF417
- AAA QR
- PDF417
- QR code
System requirements
- Android 9.0 or higher
Bluetooth Standard 4.1 or higher
IPad Pro (3) Next generation) or higher
Mac OS X 10.15.5 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or laptop with a free USB type A port for dongle






