
Barcode Scanner
Highlights & Details
- Portable barcode reader black
- Scanner type: 1D/2D sensor type: CMOS
- Codabar, code 128, code 39, EAN-13, EAN-8, ISBN, Interleaved 2 of 5, PDF417 Code 39, Data Matrix, Micro QR Code, PDF417, QR code
- 752 x 480 pixels
- 30 cm operating distance
- Wired & wireless standard interfaces: Bluetooth, USB
- Power source: Battery lithium polymer (LiPo) 1800 mAh
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
2D barcode scanner
- Type
90562
- Type
Hand-held
- Scanning technology
LED
- Readable code types
2D
1D
- Reading distance (max.)
300 mm
- Scanning confirmation
LED
- Scan rate
30 Scans/s
- Cordless scanning
Bluetooth®
Corded
- Factory colour
Black
- Cable length
1.5 m
- Width
90 mm
- Height
70 mm
- Depth
170 mm
- Weight
190 g
- Bluetooth
4.0
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
1800 mAh
- UKCA
yes
- Operating temperature (T-T)
5 - 50 °C
- Wireless range
10 m
- Working distance
30 cm
- Optical sensor resolution (W x H)
752 x 480 p
- Internal memory
16 MB
- Operating relative humidity (H-H)
20 - 85 %
- Read rate (max)
30 Auslesungen/Sekunde
- Storage temperature (T-T)
-10 - 50 °C
Documents & Downloads
Datasheet
Datasheet 3379151 Delock 90562 2D barcode scanner Bluetooth®, Corded 2D, 1D LED Black Hand-held
User & Safety Instructions
User & Safety Instructions 3379151 Delock 90562 2D barcode scanner Bluetooth®, Corded 2D, 1D LED Black Hand-held
Information
Test Summary Report 3379151 Delock 90562 2D barcode scanner Bluetooth®, Corded 2D, 1D LED Black Hand-held
Description
Automatic adjustment to ambient brightness
The scanner automatically adjusts to the ambient brightness and captures up to 30 scans per second under optimum light conditions.
At low ambient brightness the bar code is illuminated by an additional white LED and can thus be used even in poor lighting conditions.
Transfer via Bluetooth, USB or 2.4 GHz
The scanned barcodes are transmitted either via Bluetooth directly to the Bluetooth output device or via the 2.4 GHz frequency band with the enclosed USB dongle. Alternatively, the scanner can be connected to the computer using the enclosed USB cable.
This text is machine translated.
Features
- Connection 1 x USB 2.0 type-B socket
- Decoding chip: ARM Cortex 32-bit
- Lithium-polymer 1800 mAh battery
- Resolution 752 x 480
- Trigger: Push-button
- Reading distance: Approx. 60 mm to 300 mm
- Reading accuracy 5 mil
- Range: Up to 10 m
- Internal memory: 16 MB
- Light color: Visible red LED
- Compensation light: White LED
- Sensor: CMOS image sensor
- Scan rate: Up to 30 scans per second
- Scan angle 55°
- Ambient brightness: Max. 100000 lux
- Input voltage: 5 V
- Power consumption:
- Operating: Max. 100 mA
- Standby: Max. 30 mA
- Operating temperature: 0 °C ~ 50 °C
- Storage temperature -10 °C ~ 50 °C.
- Relative humidity: 20 - 85% (non-condensing)
- Colour, black
- Weight approx. 190 g
- Dim. (LxWxH): Approx. 170 x 90 x 70 mm
- Cable length without connections: Approx. 1.5 m.
- Bluetooth standard V 4.0
- 2.4 GHz
- Scan codes:
- Codabar
- Code 128
- Code 39
- Interleaved 2 of 5
- EAN-8 / EAN-13
- ISBN 13
- Data matrix
- AAA QR
- PDF417
- QR code
System requirements
- Android 9.0 or higher
IPad Pro (2018)
Mac OS X 10.15.6 or higher
Bluetooth Standard 4.0 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or laptop with a free USB type A port for dongle



