
Barcode Scanner
Highlights & Details
- Portable barcode reader black
- Scanner type: 1D sensor type: Laser
- Code 128, code 39, discrete 2 of 5, EAN-13, EAN-8, ISBN
- 752 x 480 pixels
- 30 cm operating distance
- Angle of inclination 0 - 50°
- Wired & wireless standard interfaces: Bluetooth, USB
- Power source USB lithium polymer (LiPo) 180 mAh
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Barcode scanner
- Type
90564
- Type
Hand-held
- Scanning technology
Laser
- Readable code types
1D
- Reading distance (max.)
300 mm
- Scan rate
100 Scans/s
- Cordless scanning
Bluetooth®
- Factory colour
Black
- Cable length
1.5 m
- Width
90 mm
- Height
70 mm
- Depth
170 mm
- Weight
190 g
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
180 mAh
- Input voltage
5 V
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Wavelength
570 nm
- USB 2.0 ports quantity
1
- Working distance
30 cm
- Optical sensor resolution (W x H)
752 x 480 p
- Operating relative humidity (H-H)
5 - 95 %
- Tilt reading angle
0 - 50°
- Read rate (max)
100 Auslesungen/Sekunde
- Storage temperature (T-T)
-10 - 50 °C
Documents & Downloads
Datasheet
Datasheet 3379174 Delock 90564 Barcode scanner Bluetooth® 1D Laser Black Hand-held
User & Safety Instructions
User & Safety Instructions 3379174 Delock 90564 Barcode scanner Bluetooth® 1D Laser Black Hand-held
Information
Test Summary Report 3379174 Delock 90564 Barcode scanner Bluetooth® 1D Laser Black Hand-held
Description
Transfer via Bluetooth, USB or 2.4 GHz
The scanned barcodes are transmitted either via Bluetooth directly to the Bluetooth output device or via the 2.4 GHz frequency band with the enclosed USB dongle. Alternatively, the scanner can be connected to the computer using the enclosed USB cable.
This text is machine translated.
Features
- Connection 1 x USB 2.0 type-B socket
- Lithium-polymer 1800 mAh battery
- Decoding chip: ARM Cortex 32-bit
- Resolution 752 x 480
- Trigger: Push-button
- Reading distance: Approx. 185 mm to 300 mm
- Reading accuracy 3 mil
- Scan type: Laser class 1, 570 nm, less than 0.5 mW
- Scan rate: Up to 100 scans per second
- Scan angle 55°
- Input voltage: 5 V
- Power consumption:
- Operating: Max. 100 mA
- Standby: Max. 30 mA
- Operating temperature: 0 °C ~ 50 °C
- Storage temperature -10 °C ~ 50 °C.
- Relative humidity: 5 - 95% (non-condensing)
- Colour, black
- Weight approx. 190 g
- Dim. (LxWxH): Approx. 170 x 90 x 70 mm
- Cable length without connections: Approx. 1.5 m.
- Scan codes:
- Code 128
- Code 39
- Code2of5 Interleaved
- EAN-8 / EAN-13
- ISBN 13
System requirements
- Android 11.0 or higher
IPad Air (2020)
IPad Pro (2018)
Mac OS X 12.3.1 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port





