
Highlights & Details
Barcode Scanner
- Portable barcode reader black, yellow
- Scanner type: 1D/2D sensor type: CMOS
- Code 128, EAN-13, EAN-8, ISBN, Interleaved 2 of 5 data matrix, micro QR code, MicroPDF417, QR code
- 1280 x 800 pixels
- Built-in processor
- Standard wireless interfaces: Bluetooth, RF Wireless
- Power source: Battery lithium polymer (LiPo) 1800 mAh
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
2D barcode scanner
- Type
90586
- Type
Handheld incl. base
- Scanning technology
LED
- Readable code types
2D
1D
- Reading distance (max.)
500 mm
- Scanning confirmation
LED
- Scan rate
120 Scans/s
- Cordless scanning
Bluetooth®
- Factory colour
Black
Yellow
- Cable length
1.25 m
- Width
100 mm
- Height
80 mm
- Depth
185 mm
- Weight
321 g
- Bluetooth
4.1
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
1800 mAh
- Input voltage
5 V
- UKCA
yes
- Operating temperature (T-T)
-20 - 50 °C
- Wireless range
10 m
- Base dimensions (WxDxH)
180 x 100 x 75 mm
- Base weight
295 g
- Optical sensor resolution (W x H)
1280 x 800 p
- Charging base
yes
- Internal memory
16 MB
- Operating relative humidity (H-H)
5 - 95 %
- Read rate (max)
120 Auslesungen/Sekunde
- Storage temperature (T-T)
-40 - 70 °C
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3379171 Delock 90586 2D barcode scanner Bluetooth® 2D, 1D LED Black, Yellow Handheld incl. base
User & Safety Instructions
User & Safety Instructions 3379171 Delock 90586 2D barcode scanner Bluetooth® 2D, 1D LED Black, Yellow Handheld incl. base
Information
Test Summary Report 3379171 Delock 90586 2D barcode scanner Bluetooth® 2D, 1D LED Black, Yellow Handheld incl. base
Description
Automatic adjustment to ambient brightness
The scanner automatically adjusts to the ambient brightness and captures up to 120 scans per second under optimum light conditions.
At low ambient brightness the bar code is illuminated by an additional white LED and can thus be used even in poor lighting conditions.
Robust design characteristics
Thanks to its robust processing, the scanner can easily intercept the falls of up to 1.80 m and is thus Ideal suitable for industrial use.
Charging station functions as interface
The data transmission of scanned barcodes is either via Bluetooth or via the 433 MHz frequency band. Apart from charging the hand-held scanner, the inductive charging station also works as a 433 MHz interface and is connected to the system via USB cable.
This text is machine translated.
Features
- Charger
- Connection 1 x USB 2.0 type A plug
- Input voltage: 5 V
- Power consumption:
- Operating: Max. 1100 mA
- Standby: Max. 700 mA
- Operating temperature: -20 °C ~ 50 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 95% (non-condensing)
- Colour, black
- Weight approx. 295 g
- Dim. (LxWxH): Approx. 180 x 100 x 75 mm
- Cable length without connections: Approx. 1.25 m.
- Bluetooth standard V 4.1
- 433 MHz
- Barcode Scanners
- Decoding chip: ARM Cortex 32-bit
- Lithium-polymer 1800 mAh battery
- Max. Resolution 1280 x 800
- Trigger: Push-button
- Reading distance: Approx. 30 mm to 500 mm
- Reading accuracy 3 - 4 mil
- Range:
- Bluetooth: Up to 10 m.
- 433 MHz : up to 100 meters
- Internal memory: 16 MB
- Scan art: LED
- Light color: Visible red LED
- Compensation light: White LED
- Sensor: CMOS image sensor
- Scan rate: Up to 120 scans per second
- Scan angle 55°
- Ambient brightness: Max. 100000 lux
- Input voltage: 5 V
- Power consumption:
- Operating: Max. 220 mA
- Standby: Max. 20 mA
- Operating temperature: -20 °C ~ 50 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 95% (non-condensing)
- Colour: Black/yellow
- Weight approx. 321 g
- Dim. (LxWxH): Approx. 185 x 100 x 80 mm
- Scan codes:
- Code 128
- Code 39
- Interleaved 2 of 5
- EAN-8 / EAN-13
- ISBN 13
- Data matrix
- Micro PDF417
- AAA QR
- PDF417
- QR code
System requirements
- Android 11.0 or higher
Bluetooth Standard 4.1 or higher
IPad Pro (3) Next generation) or higher
Mac OS X 11.6 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or laptop with a free USB type A port for dongle





