
Barcode Scanner
Highlights & Details
- Portable barcode reader black
- Scanner type: 1D/2D sensor type: CMOS
- Codabar, code 128, code 39, EAN-13, EAN-8, ISBN, Interleaved 2 of 5, PDF417 Data Matrix, Micro QR Code, MicroPDF417, PDF417, QR code
- 1280 x 800 pixels
- 30 cm operating distance
- Built-in processor
- Standard wireless interfaces: Bluetooth
- Power source: Battery lithium polymer (LiPo) 380 mAh
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Sustainability Compliance: Yes
- Product type
2D barcode scanner
- Type
90607
- Type
Smartphone/tablet
- Scanning technology
LED
- Readable code types
2D
1D
- Reading distance (max.)
300 mm
- Scan rate
10 Scans/s
- Cordless scanning
Bluetooth®
- Factory colour
Black
- Cable length
1 m
- Width
37 mm
- Height
24 mm
- Depth
53 mm
- Weight
40 g
- Bluetooth
4.1
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Battery capacity
380 mAh
- Input voltage
3.3 V
- UKCA
yes
- Operating temperature (T-T)
-10 - 60 °C
- USB 2.0 ports quantity
1
- Ambient lighting
yes
- Working distance
30 cm
- Optical sensor resolution (W x H)
1280 x 800 p
- Charging time
2 h
- Power consumption
200 mA
- Internal memory
16 MB
- Operating relative humidity (H-H)
5 - 90 %
- Pitch reading angle
0 - 360°
- Read rate (max)
100 Auslesungen/Sekunde
- Storage temperature (T-T)
-40 - 70 °C
- Built-in processor
yes
- Light levels (direct sunlight)
0 - 10000 Lux
Documents & Downloads
Datasheet
Datasheet 3379291 Delock 90607 2D barcode scanner Bluetooth® 2D, 1D LED Black Smartphone/tablet
User & Safety Instructions
User & Safety Instructions 3379291 Delock 90607 2D barcode scanner Bluetooth® 2D, 1D LED Black Smartphone/tablet
Description
At low ambient brightness the bar code is illuminated by an additional white LED and can thus be used even in poor lighting conditions. This small ring scanner can be attached practically to the finger with the hook and loop fastener, so that the carrier has his hands free, for example to hold a cardboard box. The scanner can be rotated by the rotating device making it suitable for both right and left-handed use.
Transfer via Bluetooth, USB or 2.4 GHz
The scanned barcodes are transmitted either via Bluetooth directly to the Bluetooth-compatible output device or via the 2.4 GHz frequency band with the enclosed USB dongle. Alternatively, the scanner can be connected to the computer using the enclosed USB cable.
Wireless charger
The ring scanner can be loaded either via the USB Type-C™ socket or via the inductive charging function in the scanner itself. For example, with the Delock charging station 90608.
This text is machine translated.
Features
- 1 x USB Type-C™ connector
- Decoding chip: ARM Cortex 32-bit
- Lithium-polymer 380 mAh battery
- Resolution: 1280 x 800
- Trigger: Push-button
- Reading distance: Approx. 30 mm to 300 mm
- Reading accuracy 4 mil
- Range:
- Indoor areas: Up to 10 m.
- Outdoor: Up to 10 m.
- Internal memory: 16 MB
- Charging time: Approx. 2 hours
- LED display for charging status, Bluetooth connection and Power
- Light color: Visible red LED
- Compensation light: White LED
- Sensor: CMOS image sensor
- Scan rate: Up to 10 scans per second
- Inclination 360°
- Ambient brightness: Max. 10000 lux
- Input voltage: 3.3 V
- Power consumption:
- Operating: Max. 10 mA
- Standby: Max. 30 mA
- Operating temperature: -10 °C ~ 60 °C
- Storage temperature -40 °C ~ 70 °C.
- Relative humidity: 5 - 90% (non-condensing)
- Colour, black
- Weighs about 40 g
- Dim. (LxWxH): Approx. 53 x 37 x 24 mm
- Cable length without connections: Approx. 1 m.
- Bluetooth standard V 4.1
- 2.4 GHz
- Scan codes:
- Codabar
- Code 128
- Code 39
- Interleaved 2 of 5
- EAN-8 / EAN-13
- ISBN 13
- Data matrix
- Micro PDF417
- AAA QR
- PDF417
- QR code
- Languages supported:
- Deutsch
- English
- French
- Italian
- Spanish
- Swiss German
- Swiss French
- Hungarian
System requirements
- Android 11.0 or higher
Chrome OS
IPad Pro (3) Next generation) or higher
IPad Air (4. Next generation) or higher
Mac OS X 12.4 or higher
Windows 10/10-64/11
Bluetooth Standard 4.1 or higher
PC or laptop with a free USB type A port for dongle




