Description
This terminal block adapter from Delock can be used to connect stranded wires with stripped ends. It is suitable for serial data communication, e.g. for connecting devices with appropriate interfaces, such as computers, microcontrollers or industrial controls.
Protection through housing
The plastic housing protects the circuit board against dirt and damage.
Strain relief
The integrated strain relief secures the cable in the housing.
Technical data
Connections:
1 x serial D-Sub 9 socket with screws
1 x 3 pin terminal block
D-SUB 9: CD(1), RXD(2), TXD(3), DTR(4), GND(5), DSR(6), RTS(7), CTS(8), RI(9)
TERMINAL BLOCK: RXD (2), TXD (3), GND (5)
Pitch measured: 3.81 mm
Can be used for a wire cross-section from 26 to 18 AWG
For cable diameter 10 mm
Operating temperature: -40 °C ~ 70 °C
Dim. (LxWxH): Approx. 48 x 20 x 34 mm
Package contents
Adapter
1 x strain relief.
2 x locking screw
Packaging
Resealable bag
This text is machine translated.